CT8BK50-M | |
---|---|
DigiKey Part Number | 3M120BKM-ND |
Manufacturer | |
Manufacturer Product Number | CT8BK50-M |
Description | CBL TIE LOCKING BLACK 50LBS 7.6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.68516 | ¥685.16 |
2,000 | ¥0.65252 | ¥1,305.04 |
3,000 | ¥0.61991 | ¥1,859.73 |
5,000 | ¥0.58727 | ¥2,936.35 |
10,000 | ¥0.57096 | ¥5,709.60 |
25,000 | ¥0.47308 | ¥11,827.00 |
50,000 | ¥0.44045 | ¥22,022.50 |