
CT8BK50-C | |
|---|---|
DigiKey Part Number | 3M120BKC-ND |
Manufacturer | |
Manufacturer Product Number | CT8BK50-C |
Description | CBL TIE LOCKING BLACK 50LB 7.60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bag | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 7.5" | Shelf Life 60 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.180" (4.57mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length - Actual 0.633' (193.00mm, 7.60") | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.01300 | ¥101.30 |
| 200 | ¥0.96455 | ¥192.91 |
| 300 | ¥0.93747 | ¥281.24 |
| 500 | ¥0.90416 | ¥452.08 |
| 700 | ¥0.88289 | ¥618.02 |
| 1,000 | ¥0.86093 | ¥860.93 |





