CT11BK50-C | ||
---|---|---|
DigiKey Part Number | 3M121BKC-ND | |
Manufacturer | ||
Manufacturer Product Number | CT11BK50-C | |
Description | CBL TIE LOCKING BLK 50LBS 11.1" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.925' (281.94mm, 11.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.32600 | ¥132.60 |
300 | ¥1.17303 | ¥351.91 |
500 | ¥1.12186 | ¥560.93 |
1,000 | ¥0.91793 | ¥917.93 |
2,500 | ¥0.84145 | ¥2,103.62 |
5,000 | ¥0.81593 | ¥4,079.65 |
10,000 | ¥0.73944 | ¥7,394.40 |