Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Constant Force Spring | |
For Use With/Related Products | Cable, Wires | |
Material | - | |
Features | Diameter - 1.80" ~ 4.00" (45.70mm ~ 101.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥253.09444 | ¥2,277.85 |