Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Constant Force Spring | |
For Use With/Related Products | Cable, Wires | |
Material | - | |
Features | Diameter - 1.50" ~ 3.00" (38.10mm ~ 76.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.09000 | ¥253.09 |
18 | ¥221.62944 | ¥3,989.33 |
27 | ¥212.05370 | ¥5,725.45 |
54 | ¥205.21241 | ¥11,081.47 |
108 | ¥198.37278 | ¥21,424.26 |
252 | ¥187.42786 | ¥47,231.82 |