
929838-04-05 | |
|---|---|
DigiKey Part Number | 3M156512-10-ND |
Manufacturer | |
Manufacturer Product Number | 929838-04-05 |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-04-05 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.235" (5.97mm) |
Packaging Bulk | Contact Length - Post 0.145" (3.68mm) |
Part Status Active | Insulation Height 0.215" (5.45mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥8.86300 | ¥88.63 |
| 100 | ¥7.96180 | ¥796.18 |
| 500 | ¥6.51392 | ¥3,256.96 |
| 1,000 | ¥5.79016 | ¥5,790.16 |
| 5,000 | ¥5.06638 | ¥25,331.90 |
| 10,000 | ¥4.81307 | ¥48,130.70 |












