
CHG-2010-S01010-KEP | |
|---|---|
DigiKey Part Number | CHG-2010-S01010-KEP-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2010-S01010-KEP |
Description | CONN RCPT 10P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2010-S01010-KEP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥60.90173 | ¥18,270.52 |

















