Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-09-05

DigiKey Part Number
3M156507-10-ND
Manufacturer
Manufacturer Product Number
929836-09-05
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-09-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bulk
Overall Contact Length
0.480" (12.19mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.30000¥10.30
10¥8.68400¥86.84
100¥7.79970¥779.97
500¥6.38158¥3,190.79
1,000¥5.67252¥5,672.52
5,000¥4.96348¥24,817.40
10,000¥4.71529¥47,152.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 602
Unit Price: ¥52.28000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 297
Unit Price: ¥6.45000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥6.80000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥8.24000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: ¥12.35000