Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
929836-05-05-RK
929836-05-05-RK

929836-05-05-RK

DigiKey Part Number
3M156504-10-ND
Manufacturer
Manufacturer Product Number
929836-05-05-RK
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-05-05-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.610" (15.49mm)
Packaging
Bulk
Overall Contact Length
0.945" (24.00mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥8.37100¥83.71
100¥7.11040¥711.04
500¥6.34632¥3,173.16
1,000¥6.04326¥6,043.26
5,000¥5.39466¥26,973.30
10,000¥5.13739¥51,373.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: ¥2.15000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 869
Unit Price: ¥5.64000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 20
Unit Price: ¥5.10000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 552
Unit Price: ¥8.51000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: ¥9.22000