898-12MMX55M BULK | ||
---|---|---|
DigiKey Part Number | 3M160815-ND | |
Manufacturer | ||
Manufacturer Product Number | 898-12MMX55M BULK | |
Description | TAPE FILAMENT CLEAR 0.47"X60YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Filament Tape Rubber Adhesive Clear 0.47" (12.00mm) X 180' (55.0m) 60 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Rubber | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0066" (6.6 mils, 0.168mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Packaging | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥129.26931 | ¥9,307.39 |