H12 | ||
---|---|---|
DigiKey Part Number | 3M161537-ND | |
Manufacturer | ||
Manufacturer Product Number | H12 | |
Description | APPLICATOR PERFORM 1" WIDE MAX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tape Hand Held Dispenser with Hand Brake 1.00" (25.40mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser with Hand Brake | |
Tape Width - Max | 1.00" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.23000 | ¥423.23 |
12 | ¥385.92167 | ¥4,631.06 |
102 | ¥348.57500 | ¥35,554.65 |