89160-0103 | ||
---|---|---|
DigiKey Part Number | 3M11969-ND | |
Manufacturer | ||
Manufacturer Product Number | 89160-0103 | |
Description | CONN RCPT 60P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 89160-0103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.89000 | ¥27.89 |
10 | ¥25.30800 | ¥253.08 |
500 | ¥18.95212 | ¥9,476.06 |
1,000 | ¥16.16497 | ¥16,164.97 |
5,000 | ¥14.49274 | ¥72,463.70 |