Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 60 position 0.100" (2.54mm)
3372-6305
3372-6305

3372-6305

DigiKey Part Number
3M15562-ND
Manufacturer
Manufacturer Product Number
3372-6305
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.610" (15.49mm)
Series
Overall Contact Length
1.150" (29.21mm)
Packaging
Bulk
Insulation Height
0.680" (17.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Wire Wrap
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Latch Lock/Eject Hooks, Long
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N3372-6002RB3M94MHS60L-ND¥71.12000Similar
In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.22000¥168.22