



3334-6600 | |
|---|---|
DigiKey Part Number | MKC60K-ND |
Manufacturer | |
Manufacturer Product Number | 3334-6600 |
Description | CONN RCPT 60P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3334-6600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.30000 | ¥101.30 |
| 10 | ¥86.11800 | ¥861.18 |
| 25 | ¥80.72000 | ¥2,018.00 |
| 50 | ¥76.86780 | ¥3,843.39 |
| 100 | ¥73.19960 | ¥7,319.96 |
| 300 | ¥67.74310 | ¥20,322.93 |
| 500 | ¥65.34722 | ¥32,673.61 |
| 1,000 | ¥62.23220 | ¥62,232.20 |























