



89130-0001 | |
|---|---|
DigiKey Part Number | MSC30A-ND |
Manufacturer | |
Manufacturer Product Number | 89130-0001 |
Description | CONN RCPT 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89130-0001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥19.88900 | ¥198.89 |
| 25 | ¥18.63720 | ¥465.93 |
| 50 | ¥17.74740 | ¥887.37 |
| 100 | ¥16.89970 | ¥1,689.97 |
| 250 | ¥15.84100 | ¥3,960.25 |
| 500 | ¥15.08464 | ¥7,542.32 |
| 1,000 | ¥14.36498 | ¥14,364.98 |
| 2,500 | ¥13.46623 | ¥33,665.57 |




























