Similar
Similar
Similar
Similar

89114-0001HA | |
|---|---|
DigiKey Part Number | 89114-0001HA-ND |
Manufacturer | |
Manufacturer Product Number | 89114-0001HA |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89114-0001HA Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185146803 | HARTING | 893 | 1195-4487-ND | ¥15.63000 | Similar |
| 09185147803 | HARTING | 60 | 1195-4491-ND | ¥18.11000 | Similar |
| 1-215882-4 | TE Connectivity AMP Connectors | 0 | A104863-ND | ¥13.48000 | Similar |
| 1658620-2 | TE Connectivity AMP Connectors | 211 | ASC14H-ND | ¥15.96000 | Similar |
| 66900-114LF | Amphenol CS (FCI) | 1,673 | 609-66900-114LF-ND | ¥28.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.75638 | ¥21,890.95 |






















