8429-12 | ||
---|---|---|
DigiKey Part Number | 8429-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 8429-12 | |
Description | COLD SHRINK TUBING 1.27-2.67X12" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 1.27" ~ 2.67" (32.2mm ~ 67.8mm) X 1.000' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.000' (304.80mm, 12.00") | |
Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥632.16800 | ¥6,321.68 |
20 | ¥600.55900 | ¥12,011.18 |
50 | ¥587.01460 | ¥29,350.73 |
100 | ¥573.46770 | ¥57,346.77 |