8429-6 | ||
---|---|---|
DigiKey Part Number | 8429-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 8429-6 | |
Description | COLD SHRINK TUBING 1.27-2.67X6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 1.27" ~ 2.67" (32.2mm ~ 67.8mm) X 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.500' (152.40mm, 6.00") | |
Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥308.22400 | ¥3,082.24 |
20 | ¥292.81500 | ¥5,856.30 |
50 | ¥286.21060 | ¥14,310.53 |
100 | ¥279.60590 | ¥27,960.59 |