8124/06 100 | ||
---|---|---|
DigiKey Part Number | 3M155851-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8124/06 100 | |
Description | CBL RIBN 6COND 0.1 GRAY 100' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 0.568" (14.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,511.84000 | ¥1,511.84 |
5 | ¥1,201.39400 | ¥6,006.97 |
10 | ¥1,092.18600 | ¥10,921.86 |
25 | ¥959.97080 | ¥23,999.27 |
50 | ¥867.99780 | ¥43,399.89 |
100 | ¥747.28330 | ¥74,728.33 |