Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 100 : ¥15.70890 Spool | Spool | Active | Flat Cable | 6 | 0.100" (2.54mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
6 In Stock Value Added Item | 1 : ¥99.70000 Bulk | Bulk | Active | Flat Cable | 6 | 0.100" (2.54mm) | 5.0' (1.52m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
15 In Stock Value Added Item | 1 : ¥27.17000 Bulk | Bulk | Active | Flat Cable | 6 | 0.100" (2.54mm) | 1.00' (304.80mm) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥187.39000 Bulk | Bulk | Active | Flat Cable | 6 | 0.100" (2.54mm) | 10.0' (3.05m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable |