Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Gel Filled, Hinged Lid | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.21400 | ¥62.14 |
25 | ¥5.96000 | ¥149.00 |
50 | ¥5.83200 | ¥291.60 |
100 | ¥5.57830 | ¥557.83 |
250 | ¥5.07108 | ¥1,267.77 |
500 | ¥4.56390 | ¥2,281.95 |
1,000 | ¥4.05681 | ¥4,056.81 |
2,500 | ¥3.67651 | ¥9,191.27 |