5602-12-0142A-500 | ||
---|---|---|
DigiKey Part Number | 3M10738-ND | |
Manufacturer | ||
Manufacturer Product Number | 5602-12-0142A-500 | |
Description | CABLE SATA F-F 500MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.64' (500.00mm) Silver Shielded | |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.01000 | ¥73.01 |
10 | ¥65.70500 | ¥657.05 |
25 | ¥61.90080 | ¥1,547.52 |
50 | ¥60.31200 | ¥3,015.60 |
100 | ¥58.72510 | ¥5,872.51 |
250 | ¥52.37668 | ¥13,094.17 |
500 | ¥49.20228 | ¥24,601.14 |
1,000 | ¥43.48855 | ¥43,488.55 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |