P941-12I | ||
---|---|---|
DigiKey Part Number | TL1690-ND | |
Manufacturer | ||
Manufacturer Product Number | P941-12I | |
Description | CABLE SATA M-M 304.8MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug to Plug, Right Angle 1.00' (304.80mm) Red Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | P941-12I Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | P941-12I Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.27000 | ¥29.27 |
10 | ¥26.57500 | ¥265.75 |
100 | ¥23.41270 | ¥2,341.27 |
1,000 | ¥16.97423 | ¥16,974.23 |
5,000 | ¥15.24266 | ¥76,213.30 |
Attribute | Description |
---|---|
Other Names | P941-12I-ND TL1690 |
Standard Package | 1 |