4008 .75"X7YD | |
---|---|
DigiKey Part Number | 3M159128-ND |
Manufacturer | |
Manufacturer Product Number | 4008 .75"X7YD |
Description | TAPE DBL SIDED NATURAL 3/4"X7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 21' (6.40m) 7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 21' (6.40m) 7 yds | |
Color | Natural | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.12000 | ¥285.12 |
12 | ¥270.09500 | ¥3,241.14 |
36 | ¥255.08750 | ¥9,183.15 |
60 | ¥240.08183 | ¥14,404.91 |
108 | ¥225.07694 | ¥24,308.31 |
252 | ¥210.07131 | ¥52,937.97 |