3M863XW LF 6X6 IN | ||
---|---|---|
DigiKey Part Number | 3M10811-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M863XW LF 6X6 IN | |
Description | LAPPING FILM SIL DIOXIDE 6" X 6" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Silicon Dioxide 6.00" (152.40mm) X 6.00" (152.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Dioxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.90000 | ¥70.90 |
10 | ¥63.79000 | ¥637.90 |
25 | ¥60.08880 | ¥1,502.22 |
50 | ¥58.54780 | ¥2,927.39 |
100 | ¥57.00790 | ¥5,700.79 |
250 | ¥50.84488 | ¥12,711.22 |
500 | ¥47.76334 | ¥23,881.67 |
1,000 | ¥42.21672 | ¥42,216.72 |