373-WHITE-72MMX50M | ||
---|---|---|
DigiKey Part Number | 3M159057-ND | |
Manufacturer | ||
Manufacturer Product Number | 373-WHITE-72MMX50M | |
Description | TAPE BOX SEAL WHT 2.83"X54.7YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Sealing Tape Rubber Adhesive White 2.83" (72.00mm) X 164' (50.0m) 54.7 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 2.83" (72.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | White | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥244.32292 | ¥5,863.75 |