Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.40600 | ¥254.06 |
25 | ¥24.06120 | ¥601.53 |
40 | ¥23.50325 | ¥940.13 |
200 | ¥22.38350 | ¥4,476.70 |
400 | ¥19.58560 | ¥7,834.24 |
600 | ¥19.02600 | ¥11,415.60 |
1,000 | ¥16.22806 | ¥16,228.06 |
2,400 | ¥15.10890 | ¥36,261.36 |