3659/40 300SF | ||
---|---|---|
DigiKey Part Number | 3659/40300SF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3659/40 300SF | |
Description | CBL RIBN 40COND 0.05 BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 40 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.950" (49.53mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥36.23183 | ¥10,869.55 |
600 | ¥32.91647 | ¥19,749.88 |
1,500 | ¥30.78517 | ¥46,177.76 |