Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/40 100SF

DigiKey Part Number
MC40R-100-ND
19-3659/40100SF-DS-ND
Manufacturer
Manufacturer Product Number
3659/40 100SF
Description
CBL RIBN 40COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
1.950" (49.53mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
40
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.64000¥74.64
5¥59.60000¥298.00
10¥54.01100¥540.11
25¥47.41880¥1,185.47
50¥42.97380¥2,148.69
100¥38.96330¥3,896.33
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥38.96330¥3,896.33
200¥35.35275¥7,070.55
300¥33.41327¥10,023.98
500¥31.36258¥15,681.29
Manufacturers Standard Package
Alternate Length
CBL RIBN 40COND 0.05 BLACK 5'
In-Stock: 5
Unit Price: ¥311.79000
CBL RIBN 40COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 BLACK 25'
In-Stock: 1
Unit Price: ¥1,203.67000
CBL RIBN 40COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 BLACK 300'
In-Stock: 120
Unit Price: ¥70.96000