3659/15 100 | ||
---|---|---|
DigiKey Part Number | 3M157936-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3659/15 100 | |
Description | CABLE RIBBON 15COND 0.05 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Black 15 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥23.90290 | ¥2,390.29 |
300 | ¥21.07900 | ¥6,323.70 |
500 | ¥19.06200 | ¥9,531.00 |
1,000 | ¥17.24649 | ¥17,246.49 |
2,500 | ¥15.22937 | ¥38,073.42 |
5,000 | ¥13.81738 | ¥69,086.90 |