Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3517/14

3517/14 100

DigiKey Part Number
3M157855-100-ND
19-3517/14100-DS-ND
Manufacturer
Manufacturer Product Number
3517/14 100
Description
CBL RIBN 14COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.110" (2.79mm)
Series
Ribbon Width
0.830" (21.08mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable, Flat Jacket
Operating Temperature
-20°C ~ 80°C
Number of Conductors
14
Ratings
UL Style 2912
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.62000¥72.62
5¥57.98200¥289.91
10¥52.55000¥525.50
25¥46.13200¥1,153.30
50¥41.80820¥2,090.41
100¥37.90530¥3,790.53
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥37.90530¥3,790.53
200¥34.39220¥6,878.44
300¥32.50543¥9,751.63
500¥30.43898¥15,219.49
Manufacturers Standard Package