3600B/50 300 | |
---|---|
DigiKey Part Number | 3M157795-300-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/50 300 |
Description | MULTI-PAIR 50CON 28AWG BEI 300' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 50 (25 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Foil, Braid | |
Length | 300.0' (91.4m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,740.92000 | ¥12,740.92 |
3 | ¥11,787.09000 | ¥35,361.27 |
5 | ¥11,378.28200 | ¥56,891.41 |
7 | ¥11,105.74857 | ¥77,740.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/760/3600G-Series_tmb.jpg)