35715-L010-B00AK | ||
---|---|---|
DigiKey Part Number | 35715-L010-B00AK-ND | |
Manufacturer | ||
Manufacturer Product Number | 35715-L010-B00AK | |
Description | CONN ADAPT RCPT/PLUG 3MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Position Adapter Connector Receptacle, Female Sockets To Plug, Male Pins 0.118" (3.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.118" (3.00mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥103.67990 | ¥10,367.99 |