35505-6000-B0MGF | ||
---|---|---|
DigiKey Part Number | 19-35505-6000-B0MGF-ND | |
Manufacturer | ||
Manufacturer Product Number | 35505-6000-B0MGF | |
Description | CONN SOCKET 5POS IDC 20AWG GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Socket Connector IDC Gold 20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 35505-6000-B0MGF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥60.92200 | ¥609.22 |
25 | ¥57.39320 | ¥1,434.83 |
50 | ¥55.92040 | ¥2,796.02 |
100 | ¥54.44930 | ¥5,444.93 |
300 | ¥48.56293 | ¥14,568.88 |
500 | ¥45.61984 | ¥22,809.92 |
1,000 | ¥40.32202 | ¥40,322.02 |