3463-0002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CW Industries
In Stock: 0
Unit Price: ¥0.00000
Datasheet

3463-0002

DigiKey Part Number
MCS34K-ND
Manufacturer
Manufacturer Product Number
3463-0002
Description
CONN EDGE DUAL FMALE 34POS 0.100
Customer Reference
Detailed Description
34 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
17
Number of Positions
34
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
IDC
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Gray
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number