224-1275-00-0602J | ||
---|---|---|
DigiKey Part Number | 3M2402-ND | |
Manufacturer | ||
Manufacturer Product Number | 224-1275-00-0602J | |
Description | CONN IC DIP SOCKET ZIF 24POS GLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 24 (2 x 12) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 224-1275-00-0602J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.46000 | ¥201.46 |
10 | ¥176.38600 | ¥1,763.86 |
30 | ¥168.76233 | ¥5,062.87 |
50 | ¥163.31840 | ¥8,165.92 |
100 | ¥157.87480 | ¥15,787.48 |
250 | ¥149.16416 | ¥37,291.04 |
500 | ¥144.80912 | ¥72,404.56 |