Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Tape | |
Adhesive | Self-Adhesive | |
Backing, Carrier | - | |
Thickness | 0.0900" (90.0 mils, 2.286mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.63" (16.00mm) 5/8" | |
Length | 6.00" (152.40mm) | |
Color | Gray | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 32 ~ 100°F (0 ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥36.28900 | ¥1,451.56 |