Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 5.40" (137.21mm) | |
Width | 0.15" (3.73mm) | |
Height | 3.98" (101.00mm) | |
Interface | Requires Controller | |
Type | Capacitive | |
Diagonal Screen Size | 6.71" (170.43mm) | |
Base Product Number |