Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |