Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.81000 | ¥1,921.81 |
10 | ¥1,780.86600 | ¥17,808.66 |