
10320-52A0-008 | |
|---|---|
DigiKey Part Number | 19-10320-52A0-008-ND |
Manufacturer | |
Manufacturer Product Number | 10320-52A0-008 |
Description | CONN BACKSHELL 20P 180DEG 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws M2.6 |
Number of Positions 20 | Color Black |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.34000 | ¥100.34 |
| 10 | ¥85.25800 | ¥852.58 |
| 25 | ¥79.91480 | ¥1,997.87 |
| 50 | ¥76.10060 | ¥3,805.03 |
| 100 | ¥72.46840 | ¥7,246.84 |
| 300 | ¥67.06590 | ¥20,119.77 |
| 500 | ¥64.69420 | ¥32,347.10 |
| 1,000 | ¥61.61009 | ¥61,610.09 |










