Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥64.87800 | ¥648.78 |
25 | ¥61.12040 | ¥1,528.01 |
40 | ¥59.55475 | ¥2,382.19 |
100 | ¥57.98670 | ¥5,798.67 |
300 | ¥51.71780 | ¥15,515.34 |
500 | ¥48.58342 | ¥24,291.71 |
1,000 | ¥42.94145 | ¥42,941.45 |