23X36-1-1120 | |
---|---|
DigiKey Part Number | 3M11204-ND |
Manufacturer | |
Manufacturer Product Number | 23X36-1-1120 |
Description | RF EMI SHIELD SHEET 36"X22.992" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 22.992" (584.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.19000 | ¥545.19 |
10 | ¥512.15600 | ¥5,121.56 |
25 | ¥495.63080 | ¥12,390.77 |
100 | ¥459.28480 | ¥45,928.48 |