10X11.7-10-AB6005S | ||
---|---|---|
DigiKey Part Number | 3M6005F-ND | |
Manufacturer | ||
Manufacturer Product Number | 10X11.7-10-AB6005S | |
Description | RF ABSORB/SHIELD SHEET 11.7X10" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing/Shielding Sheet AB6000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 10.000" (254.00mm) X 11.700" (297.00mm) X 0.004" (0.11mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Rectangular | |
Length | 11.700" (297.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | -30°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.65000 | ¥511.65 |
10 | ¥480.63800 | ¥4,806.38 |
30 | ¥465.13333 | ¥13,954.00 |
100 | ¥431.02360 | ¥43,102.36 |