CF-40EG 0.125 DISK PAD | ||
---|---|---|
DigiKey Part Number | EAR1278-ND | |
Manufacturer | ||
Manufacturer Product Number | CF-40EG 0.125 DISK PAD | |
Description | CONFOR CF-40EG 0.125 DISK PAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.125" (3.18mm) Polyurethane Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.125" (3.18mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.06000 | ¥6.06 |
10 | ¥5.52400 | ¥55.24 |
25 | ¥5.19240 | ¥129.81 |
50 | ¥4.73220 | ¥236.61 |
100 | ¥4.66630 | ¥466.63 |
400 | ¥4.60065 | ¥1,840.26 |
800 | ¥4.30478 | ¥3,443.82 |