KUSBVX-SMT3-CS-B30TRC | ||
---|---|---|
DigiKey Part Number | 2092-KUSBVX-SMT3-CS-B30TR-ND - Tape & Reel (TR) 2092-KUSBVX-SMT3-CS-B30CT-ND - Cut Tape (CT) 2092-KUSBVX-SMT3-CS-B30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KUSBVX-SMT3-CS-B30TRC | |
Description | CONN RCPT USB3.1 TYPEC 4POS DUAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | KUSBVX-SMT3-CS-B30TRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.72600 | ¥347.26 |
25 | ¥32.89000 | ¥822.25 |
50 | ¥32.12480 | ¥1,606.24 |
100 | ¥30.59540 | ¥3,059.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.77097 | ¥8,031.29 |
600 | ¥26.00612 | ¥15,603.67 |
900 | ¥23.71142 | ¥21,340.28 |
1,500 | ¥21.41677 | ¥32,125.15 |
3,000 | ¥20.65190 | ¥61,955.70 |