2171750001 | ||
---|---|---|
DigiKey Part Number | 900-2171750001TR-ND - Tape & Reel (TR) 900-2171750001CT-ND - Cut Tape (CT) 900-2171750001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2171750001 | |
Description | CONN RCP USB2.0 C 6POS SMD RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2171750001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.50800 | ¥55.08 |
100 | ¥4.58980 | ¥458.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67212 | ¥3,672.12 |
2,000 | ¥3.44259 | ¥6,885.18 |
3,000 | ¥3.32785 | ¥9,983.55 |
5,000 | ¥3.21311 | ¥16,065.55 |
10,000 | ¥3.05244 | ¥30,524.40 |
25,000 | ¥2.98359 | ¥74,589.75 |