ZX80-B-5P(30) | ||
---|---|---|
DigiKey Part Number | H125262-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX80-B-5P(30) | |
Description | CONN RCPT USB2.0 MICRO B SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX80-B-5P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33200 | ¥83.32 |
25 | ¥7.98920 | ¥199.73 |
40 | ¥7.81950 | ¥312.78 |
80 | ¥7.47875 | ¥598.30 |
300 | ¥6.79897 | ¥2,039.69 |
600 | ¥6.11912 | ¥3,671.47 |
1,200 | ¥5.43918 | ¥6,527.02 |
2,400 | ¥4.92927 | ¥11,830.25 |