2171820001 | |
---|---|
DigiKey Part Number | 900-2171820001TR-ND - Tape & Reel (TR) 900-2171820001CT-ND - Cut Tape (CT) 900-2171820001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171820001 |
Description | CONN RCPT USB2.0 TYP C 24POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171820001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.26900 | ¥92.69 |
100 | ¥7.72140 | ¥772.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.72152 | ¥4,632.91 |
1,200 | ¥6.17718 | ¥7,412.62 |
1,800 | ¥5.79111 | ¥10,424.00 |
3,000 | ¥5.59807 | ¥16,794.21 |
6,000 | ¥5.40504 | ¥32,430.24 |
15,000 | ¥5.01896 | ¥75,284.40 |