2174507-2 | ||
---|---|---|
DigiKey Part Number | A118106TR-ND - Tape & Reel (TR) A118106CT-ND - Cut Tape (CT) A118106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2174507-2 | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2174507-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.11564 | ¥14,115.64 |
3,000 | ¥13.03740 | ¥39,112.20 |
5,000 | ¥12.44925 | ¥62,246.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.30800 | ¥193.08 |
25 | ¥19.21320 | ¥480.33 |
50 | ¥19.01780 | ¥950.89 |
100 | ¥17.44810 | ¥1,744.81 |
250 | ¥17.35060 | ¥4,337.65 |
500 | ¥15.78214 | ¥7,891.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.25600 | ¥222.56 |
25 | ¥21.07520 | ¥526.88 |
50 | ¥20.58580 | ¥1,029.29 |
100 | ¥19.60470 | ¥1,960.47 |
250 | ¥17.15460 | ¥4,288.65 |
500 | ¥16.66432 | ¥8,332.16 |